PLT1.5S-M30
Pan-Ty® locking tie, standard cross section, 6.2 (157mm) length, heat stabilized nylon 6.6, black.
Secure cables with ease using the Pan-Ty® locking tie. Made from durable heat stabilized nylon 6.6 in a sleek black finish, this standard cross section tie offers reliable performance in indoor environments. With a maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), it ensures versatility in various conditions. Measuring 6.2 inches in length and 0.31 inches in width, it accommodates bundles up to 1.5 inches in diameter. With a strong tensile strength of 222.41 N (50 lb), it guarantees sturdy fastening. RoHS compliant for environmental responsibility, this tie is a must-have in your wire and cable management toolkit.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT1.5S-M30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .31 in, 7.9 mm |
Overall Length: | 157.5 mm, 6.2 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1.5S-M30 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness mm: | 1.5 (mm) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Overall Thickness In: | 0.06 (In.) |
For Use With: | GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |