PV14-6LF-M

Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #6 stud size, bulk package.

Enhance the security of your electrical connections with our Locking Fork Terminal. Perfect for 18-14 AWG wires, this vinyl-insulated terminal offers a reliable and durable solution for your projects. The #6 stud size ensures a secure fit, while the funnel entry design simplifies installation. With a maximum operating temperature of 105°C (221°F), you can trust in its performance even in high-temperature environments. Made of copper with a tin-plated finish, it provides excellent conductivity and corrosion resistance. RoHS compliant and designed for ease of use, it's a must-have for any electrical work.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6LF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:22.9 mm, .9 in
Stud Size:#6
Stud Hole Size:3.6 in, 7/50 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV14-6LF-M
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG SOL:#14 AWG
Product Type:Loose Piece Terminal
Barrel Length mm:11.4 (mm)
Minimum Copper Conductor Size AWG STR:#18 AWG
Barrel Length In:0.45 (In.)
Insulation Diameter mm:4.3 (mm)
Minimum Copper Conductor Size AWG SOL:#18 AWG
CSA Temperature Rating:105
Tongue Length In:0.45 (In.)
Maximum Wire Insulation Diameter mm:4.3 (mm)
Tongue Width mm:6.4 (mm)
Insulation Diameter In:0.17 (In.)
Wire Strip Length mm:7.9 (mm)
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG STR:#14 AWG
Flammability Rating:UL 94 V-0
Finish Coating:Tin-Plated
Sub Brand:Pan-Term
Maximum Metric Conductor Size mm:2.5 (mm²)
Seam Type:Brazed
Tongue Thickness In:0.03 (In.)
Maximum Voltage V:600 (V)
Tongue Width In:0.25 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Minimum Copper Conductor Size AWG:#18 (AWG)
Color Code:Blue
Wire Strip Length In:0.31 (In.)
Overall Width mm:6.4 (mm)
Insulation Type:Vinyl
Minimum Metric Conductor Size mm:1 (mm²)
Overall Width In:0.25 (In.)
Tongue Length mm:11.4 (mm)
Tongue Thickness mm:0.8 (mm)
For Use With:*CT-600-A (CT-500CH)**CT-600-A (CT-550CH)**CT-1550**CT-1551**CT-2500 (CT-2550CH)
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
Maximum Wire Insulation Diameter In:0.17 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: