| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-L5-4 |
| Color: | Green, Yellow Stripe |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1M-L5-4 |
PLT1M-L5-4
Specifications
Detailed Description
Enhance your cable management with our Pan-Ty® locking tie in miniature cross-section, featuring a 4.0" (102mm) length and durable nylon 6.6 construction. Stand out with its eye-catching green and yellow stripe design, perfect for easy identification. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it ensures reliable performance in a range of environments. This versatile tie offers a secure hold, boasting a tensile strength of 18 lb (80.06 N) and accommodating bundle diameters from .06 in (1.5 mm) to .87 in (22.1 mm). Ideal for indoor use, it meets RoHS compliance standards, guaranteeing both quality and sustainability in your wire and cable organization. Elevate your setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

