PLT1M-M60

Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, black.

Secure cables and wires effortlessly with our Pan-Ty® locking tie, featuring a miniature cross-section and a durable construction of flame-retardant nylon 6.6 in sleek black. With a length of 3.9 inches, it is perfect for various indoor applications, offering a wide operating temperature range from -60°C to 100°C. The tie boasts a maximum bundle diameter of 22.1mm and a minimum of 1.5mm, providing versatility in bundling tasks. Its 18lb tensile strength ensures reliable fastening, making it a must-have for wire and cable management. Rest assured, this product is RoHS compliant, meeting environmental standards for a sustainable choice. Elevate your organization and tidiness with this essential cable tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1M-M60
Color:Black
Maximum Operating Temperature:100 °C, 212 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.18 in, 4.6 mm
Overall Length:3.9 in, 99.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1M-M60
Supplier Product:Standard Cable & Wire Ties
For Use With:GTS-E, GS2B-E, PTS
Overall Thickness mm:1.3 (mm)
Minimum Installation Temperature F:-4 (°F)
Standards Met:CSA Certified, RoHS Complaint
Overall Thickness In:0.05 (In.)
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature C:-20 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download