DNF18-250FIB-3K
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tin-plated finish, it ensures reliable performance in various applications. Fully insulated in a red, nylon standard receptacle housing, it offers both safety and convenience. Featuring a 0.250 x 0.032" tab size and supporting a wire range of 22-18 AWG, it accommodates diverse wiring needs. With a compact 0.84" length and 0.35" width, it's suitable for space-restricted setups. Its funnel entry barrel and butted seam design ensure secure and efficient wire termination. Available in reels of 3000 pieces, it's perfect for both professional and DIY projects. Operating temperature of up to 105°C guarantees reliable performance in different environments. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your electrical connections with this high-quality female disconnect.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF18-250FIB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 18 AWG |
Wire Size: | 18 AWG |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF18-250FIB-3K |
Supplier Product: | Disconnects |
Overall Height mm: | 5.6 (mm) |
Sub Brand: | Reel Smart |
Product Type: | Disconnects on a Reel |
Insulation Diameter mm: | 3.5 (mm) |
Color Code: | Red |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Wire Strip Length mm: | 7.1 (mm) |
Maximum Copper Conductor Size AWG: | #22 (AWG) |
Maximum Voltage V: | 600 (V) |
Overall Height In: | 0.22 (In.) |
For Use With: | CD-800-4 CD9-4A |
Overall Width In: | 0.35 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Minimum Copper Conductor Size AWG: | #18 (AWG) |
Overall Length mm: | 21.3 (mm) |
Overall Length In: | 0.84 (In.) |
Flammability Rating: | HB |
Insulation Diameter In: | 0.14 (In.) |
Overall Width mm: | 8.9 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |