PLT1S-M
Pan-Ty® locking tie, standard cross section, 4.8 (122mm) length, nylon 6.6, natural, bulk package.
Secure your cables with ease using our Pan-Ty® locking tie. With a standard cross section and 4.8-inch length, this nylon 6.6 tie is designed for durability. Its natural color blends seamlessly with any setup, while its high tensile strength of 50 lbs ensures reliable performance. Suitable for plenum environments, it can withstand temperatures ranging from -60°C to 85°C. With a maximum bundle diameter of 1 inch and a minimum of 1.5 mm, it offers versatile usage options. Stay organized and compliant with this essential wire and cable management tool.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1S-M |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .31 in, 7.9 mm |
Overall Length: | 121.9 mm, 4.8 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1 in, 25.4 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1S-M |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness In: | 0.06 (In.) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH |
Overall Thickness mm: | 1.5 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |