PLT2.5S-M0

Pan-Ty® locking tie, standard cross section, 9.8 (249mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using the Pan-Ty® locking tie, designed for durability and reliability. This standard cross section tie features a length of 9.8 inches, crafted from weather-resistant black nylon 6.6. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a range of environments. The tie has a tensile strength of 222.41 N (50 lb) and can accommodate bundles up to 2.5 inches in diameter. Perfect for plenum applications, it ensures efficient and organized cable management. Compliant with RoHS standards, this tie offers peace of mind in both performance and environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2.5S-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:248.9 mm, 9.8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2.5 in, 63.5 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2.5S-M0
Supplier Product:Standard Cable & Wire Ties
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Maximum Installation Temperature F:32 (°F)
Resistance Properties:UV-Resistant
Minimum Installation Temperature F:-4 (°F)
Minimum Installation Temperature C:-20 (°C)
Overall Thickness In:0.06 (In.)
Overall Thickness mm:1.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: