PLT4I-M
Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package.
Secure cables with ease using our Pan-Ty® locking tie, designed for intermediate cross sections. Crafted from durable nylon 6.6, this natural-colored tie is perfect for plenum environments, with a maximum operating temperature of 185 °F and a minimum of -60 °C. Measuring 14.5 inches in length and .26 inches in width, it can accommodate bundles up to 4 inches in diameter. With a tensile strength of 40 lbs, it ensures a strong and reliable hold, while its RoHS compliance guarantees environmental responsibility. Perfect for wire and cable management, this bulk-packaged tie is a must-have for organizing and securing cables effectively.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT4I-M |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .26 in, 6.6 mm |
Overall Length: | 14.5 in, 368.3 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 4 in, 101.6 mm |
Tensile Strength: | 40 lb, 177.92 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT4I-M |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTS-E, GS2B-E, PTS |
Overall Thickness In: | 0.06 (In.) |
Resistance Properties: | UV-Resistant |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.5 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |