P4-10R-T

Ring terminal, large wire, 4 AWG, #10 stud size, non-insulated, bulk package.

Enhance your wire connections with our large 4 AWG ring terminal, designed for a #10 stud size. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. Operating at temperatures up to 150°C (302°F) and with a voltage rating of 2000V, this non-insulated terminal is ideal for demanding applications. The brazed seam barrel construction guarantees secure wire attachment, while its bulk packaging offers convenience for high-volume projects. RoHS compliant and featuring a compact .39 inch (9.9mm) outside diameter, it's a versatile solution for all your crimp terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P4-10R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.39 in, 9.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:14.2 mm, .56 in
Wire Insulation Diameter:.39 in, 9.9 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP4-10R-T
Supplier Product:Ring Terminals
Tongue Thickness mm:1.3 (mm)
Tongue Width In:0.55 (In.)
Insulation Diameter mm:9.9 (mm)
Inside Diameter mm:7.4 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Width In:0.55 (In.)
Maximum Copper Conductor Size AWG SOL:#4 AWG
Tongue Width mm:14 (mm)
Overall Length mm:35.6 (mm)
Maximum Copper Conductor Size AWG STR:#4 AWG
Wire Strip Length mm:13.5 (mm)
Color Code:Metallic
Sub Brand:Pan-Term
Overall Length In:1.4 (In.)
Overall Width mm:14 (mm)
For Use With:CT-1701, CT-2600
Tongue Length In:1.12 (In.)
Wire Strip Length In:0.53 (In.)
Tongue Length mm:28.4 (mm)
Stud Hole Size In:1/5 (In.)
Stud Hole Size mm:5.1 (mm)
Finish Coating:Tin-Plated
Tongue Thickness In:0.05 (In.)
Insulation Diameter In:0.39 (In.)
Inside Diameter In:0.29 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: