PLT2S-M00

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package.

Part Aliases: Panduit MS3367-1-0  
Keep your cables organized and secure with our Pan-Ty® locking tie. Designed for military spec weather resistance, this tie is perfect for outdoor use. Made of durable nylon 6.6 in classic black, it can withstand temperatures ranging from -60°C to 85°C. With a maximum tensile strength of 50 lbs, it can securely hold bundles up to 1.88 inches in diameter. Measuring 7.4 inches in length and 0.32 inches in width, it offers a reliable solution for cable management. RoHS compliant, this tie is also known as MS3367-1-0, making it a trusted choice for various applications. Upgrade your wire and cable organization with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M00
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-1-0
SKU:PANPLT2S-M00
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:UV-Resistant
Overall Thickness In:0.06 (In.)
Maximum Installation Temperature F:32 (°F)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Overall Thickness mm:1.5 (mm)
Minimum Installation Temperature F:-4 (°F)
Minimum Installation Temperature C:-20 (°C)
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: