PLT2S-M53

Heilind Number:PANPLT2S-M53
Manufacturer:Panduit
Manufacturer Number:PLT2S-M53
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, fluorescent orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M53
Color:Fluorescent Orange
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2S-M53

Detailed Description

Keep cables securely in place with our Pan-Ty® locking tie in standard cross-section design. Made from durable nylon 6.6 material, this fluorescent orange tie measures 7.4 inches in length, perfect for organizing and securing cables with ease. With a maximum operating temperature of 185°F and a minimum of -60°C, it is suitable for various environments and applications. The tie has a maximum bundle diameter of 1.88 inches and a strong tensile strength of 50 lbs, ensuring reliable fastening. RoHS compliant and suitable for indoor use, it is an essential tool for wire and cable management.