PLT2S-M7

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, purple, bulk package.

Part Aliases: Panduit MS3367-1-7  
Secure your cables with ease using our Pan-Ty® locking tie in standard cross-section. Made from durable nylon 6.6 material, this purple tie is designed for plenum environments, with a maximum operating temperature of 185°F and a minimum of -60°C. With an overall length of 7.4 inches and a tensile strength of 50 lbs, it can accommodate bundles up to 1.88 inches in diameter. RoHS compliant and also known as MS3367-1-7, this tie is perfect for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M7
Color:Purple
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-1-7
SKU:PANPLT2S-M7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: