PLT2S-M702Y
Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4 (188mm) length, bulk package.
Secure your cables with ease using our Pan-Ty® cable tie in a distinctive maroon color, ideal for plenum environments. Made from HALAR Fluoropolymer, this cable tie offers reliable performance with a standard cross-section design. With a maximum operating temperature of 125°C and a minimum of -60°C, it is suitable for a wide range of applications. Measuring 7.4 inches in length and 0.32 inches in width, it can accommodate bundles up to 1.88 inches in diameter. With a tensile strength of 50 lbs, you can trust it to hold your cables securely in place. Each tie comes in a bulk package for convenient storage and use. RoHS compliant, it meets environmental standards for peace of mind. Upgrade your wire and cable management with this durable and efficient cable tie.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2S-M702Y |
Color: | Maroon |
Maximum Operating Temperature: | 125 °C, 257 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 188 mm, 7.4 in |
Material: | HALAR Fluoropolymer |
Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT2S-M702Y |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness In: | 0.06 (In.) |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.5 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |