PLT3S-M30
Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, heat stabilized nylon 6.6, black, bulk package.
Secure your cables with ease using our Pan-Ty® locking tie, featuring a standard cross section and a generous 11.5-inch length for versatile applications. Made of heat-stabilized nylon 6.6 in sleek black, these ties are not only durable but also heat-resistant, with a maximum operating temperature of 115°C (239°F). Suitable for indoor use, they offer reliable performance even in challenging environments. With a maximum bundle diameter of 3 inches, they can accommodate various cable sizes, while their impressive tensile strength of 222.41 N (50 lb) ensures a secure hold. The bulk packaging provides convenience for large-scale projects. Stay organized and efficient with these high-quality cable ties.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT3S-M30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .34 in, 8.6 mm |
Overall Length: | 11.5 in, 292.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 3 in, 76.2 mm |
Tensile Strength: | 50 lb, 222.41 N |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT3S-M30 |
Supplier Product: | Standard Cable & Wire Ties |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint |
Overall Thickness In: | 0.06 (In.) |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness mm: | 1.5 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |