PLT4S-M69

Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, flame retardant nylon 6.6, ivory.

Secure your cables with ease using the Pan-Ty® locking tie, designed for standard cross section applications. Made of flame retardant nylon 6.6 in a sleek ivory hue, this tie offers both durability and safety. With a generous length of 14.5 inches, it can accommodate various bundling needs, while its maximum operating temperature of 185°F ensures reliable performance. Suitable for indoor use, it boasts a robust tensile strength of 50 lbs, making it ideal for securing bundles in place. From organizing wires in offices to managing cables in industrial settings, this cable tie is a versatile and essential tool for any wire and cable management task.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: Panduit PLT4S-M69
Color: Ivory
Maximum Operating Temperature: 85 °C, 185 °F
Minimum Operating Temperature: -60 °C, -76 °F
Overall Width: .34 in, 8.6 mm
Overall Length: 14.5 in, 368.3 mm
Material: Nylon 6.6
Maximum Bundle Diameter: 4 in, 101.6 mm
Tensile Strength: 50 lb, 222.41 N
Environment Application: indoor1
Minimum Bundle Diameter: .06 in, 1.5 mm
SKU: PANPLT4S-M69
Supplier Product: Standard Cable & Wire Ties
Maximum Installation Temperature F: 32 (°F)
For Use With: GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Standards Met: CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint
Minimum Installation Temperature C: -20 (°C)
Overall Thickness mm: 1.5 (mm)
Overall Thickness In: 0.06 (In.)
Minimum Installation Temperature F: -4 (°F)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: