PLT6LH-C

Pan-Ty® locking tie, light-heavy cross section, 21.9 (556mm) length, nylon 6.6, natural, bulk package.

Secure your cables with ease using our Pan-Ty® locking tie in a light-heavy cross section design. Measuring 21.9 inches in length, this nylon 6.6 tie in a natural hue offers durability for indoor use, with a wide operating temperature range from -60°C to 85°C. Its impressive tensile strength of 175 lb ensures reliable bundling, accommodating diameters up to 6 inches. RoHS compliant and meticulously crafted, this tie is an essential tool for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT6LH-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:14.2 mm, .56 in
Overall Length:20.9 in, 530.9 mm
Material:Nylon 6.6
Maximum Bundle Diameter:152.4 mm, 6 in
Tensile Strength:175 lb, 778.43 N
Environment Application:indoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT6LH-C
Supplier Product:Standard Cable & Wire Ties
Overall Thickness mm :2 (mm)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint
Minimum Installation Temperature F :-4 (°F)
Overall Thickness In :0.08 (In.)
For Use With:GTH, GS4H, GS4EH, PTH, STH2, ST3EH
Minimum Installation Temperature C :-20 (°C)
Maximum Installation Temperature F :32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: