PLT6LH-L

Pan-Ty® locking tie, light-heavy cross section, 21.9 (556mm) length, nylon 6.6, natural, standard package.

Secure your cables with ease using our Pan-Ty® locking tie, featuring a light-heavy cross section for optimal durability. Measuring 21.9 inches in length, this nylon 6.6 tie in a natural hue is perfect for standard packaging needs. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers versatility in various environments. The overall width of .56 inches and a length of 20.9 inches make it suitable for bundling wires efficiently. Crafted from high-quality nylon 6.6, it boasts a maximum bundle diameter of 6 inches and a impressive tensile strength of 175 lbs. Whether for indoor use or beyond, this RoHS-compliant tie ensures reliable cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT6LH-L
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.56 in, 14.2 mm
Overall Length:20.9 in, 530.9 mm
Material:Nylon 6.6
Maximum Bundle Diameter:6 in, 152.4 mm
Tensile Strength:175 lb, 778.43 N
Environment Application:indoor1
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT6LH-L
Supplier Product:Standard Cable & Wire Ties
For Use With:GTH, GS4H, GS4EH, PTH, STH2, ST3EH
Overall Thickness mm:2 (mm)
Minimum Installation Temperature C:-20 (°C)
Minimum Installation Temperature F:-4 (°F)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.08 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: