PLT8H-C

Pan-Ty® locking tie, heavy cross section, 30.6 (779mm) length, nylon 6.6, natural, bulk package.

Part Aliases: Panduit MS3367-11-9  
Secure your cables with ease using our Pan-Ty® locking tie. Featuring a heavy cross section and a generous length of 30.6 inches, this nylon 6.6 tie offers durable and reliable bundling for various applications. Its natural color blends seamlessly for a professional finish, while the RoHS compliance ensures environmental responsibility. With a wide operating temperature range from -60°C to 85°C, it's suitable for indoor use. The maximum bundle diameter of 8 inches and impressive tensile strength of 175 lbs provide ample support for your cable management needs. Trust in the quality and efficiency of this essential wire and cable management solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT8H-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:14.2 mm, .56 in
Overall Length:30.6 in, 777.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:203.2 in, 8 in
Tensile Strength:175 lb, 778.43 N
Environment Application:indoor
Minimum Bundle Diameter:.19 in, 4.8 mm
Part Aliases:MS3367-11-9
SKU:PANPLT8H-C
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:UV-Resistant
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854), CSA Certified, RoHS Complaint
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.08 (In.)
Minimum Installation Temperature C:-20 (°C)
Overall Thickness mm:2 (mm)
For Use With:GTH-E, GS4H-E, GS4EH-E, PTH
Minimum Installation Temperature F:-4 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: