PLT8H-L

Pan-Ty® locking tie, heavy cross section, 30.6 (779mm) length, nylon 6.6, natural, standard package.

Part Aliases: Panduit MS3367-11-9  
Secure your cables with ease using our Pan-Ty® locking tie, designed for heavy cross-section applications. With a length of 30.6 inches (779mm) and a maximum bundle diameter of 8 inches (203.2mm), it offers ample flexibility for organizing and fastening wires. Made of durable nylon 6.6 in a natural color, this tie is suitable for indoor use, with a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F). Its impressive tensile strength of 175 lbs (778.43 N) ensures reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for professional wire and cable management, this tie is also known by the alias MS3367-11-9, making it a versatile and essential tool in any workspace. Elevate your organization game with this high-quality product from our Cable Ties & Cable Tie Mounts collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT8H-L
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:14.2 mm, .56 in
Overall Length:30.6 in, 777.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:203.2 in, 8 in
Tensile Strength:175 lb, 778.43 N
Environment Application:indoor
Minimum Bundle Diameter:.19 in, 4.8 mm
Part Aliases:MS3367-11-9
SKU:PANPLT8H-L
Supplier Product:Standard Cable & Wire Ties
Overall Thickness mm:2 (mm)
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
Minimum Installation Temperature C:-20 (°C)
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854), CSA Certified, RoHS Complaint
For Use With:GTH, GS4H, GS4EH, PTH, STH2, ST3EH
Overall Thickness In:0.08 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: