PLWP1M-D

Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc.

Secure your cable bundles with ease using our Pan-Ty® Locking Wing Mount Push Ties. Designed for stable and rattle-free connections, these ties feature an all-in-one design for quick and efficient installation. Made from durable Nylon 6.6 material, they are ideal for indoor environments. With a miniature cross-section and a maximum bundle diameter of .87 inches, they are perfect for various cable management applications. These ties have a tensile strength of 18 lbs, ensuring reliable performance. RoHS compliant and available in a natural color, each pack includes 500 pieces, making them a convenient and cost-effective solution for your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLWP1M-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:13.5 mm, .53 in
Overall Length:109.2 mm, 4.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLWP1M-D
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:UV-Resistant
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:1.3 (mm)
Minimum Installation Temperature F:-4 (°F)
For Use With:GTS, GTSL, GS2B, PTS, PPTS, STS2
Minimum Installation Temperature C:-20 (°C)
Standards Met:UL Compliant 62275, UL Listed #E56854, UL Recognized #E56854, RoHS Complaint
Overall Thickness In:0.05 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download