PLWP2S-D0
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 7.8in, Tensile Strength: 222, Black, 500pc.
Secure your bundles with ease using our Pan-Ty® Locking Wing Mount Push Ties. Designed for stability and durability, these ties feature an all-in-one design for a secure, rattle-free connection. Made from weather-resistant Nylon 6.6, they are perfect for use in intense UV environments. With a standard cross-section and a generous 7.8-inch length, they offer versatility in bundling applications. These black ties have a maximum operating temperature of 185°F and a minimum operating temperature of -60°C, ensuring reliable performance in various conditions. With a tensile strength of 222.41 N (50 lb), they provide strong support for your bundles. RoHS compliant and suitable for indoor use, these ties are a reliable choice for cable management.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLWP2S-D0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .74 in, 18.8 mm |
Overall Length: | 7.8 in, 198.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.75 in, 44.4 mm |
Tensile Strength: | 50 lb, 222.41 N |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLWP2S-D0 |
Supplier Product: | Standard Cable & Wire Ties |
Standards Met: | UL Recognized (File #E56854), RoHS Complaint |
For Use With: | GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2 |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness mm: | 1.5 (mm) |
Overall Thickness In: | 0.06 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |