PLWS4EH-TL350

Heilind Number:PANPLWS4EH-TL350
Manufacturer:Panduit
Manufacturer Number:PLWS4EH-TL350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty Wide Strap Cable Tie, Extra Heavy Cross Section, 15.1L (384mm), Heat Stabilized, Impact Modified, Weather Resistant Nylon 6.6, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLWS4EH-TL350
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.78 in, 19.8 mm
Overall Length:15.1 in, 383.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:4.13 in, 104.9 mm
Tensile Strength:120 lb, 533.78 N
Minimum Bundle Diameter:.38 in, 9.6 mm
SKU:PANPLWS4EH-TL350

Detailed Description

Secure your cables with ease using our Pan-Ty Wide Strap Cable Tie. Designed for extra heavy cross-section applications, this durable tie is crafted from heat stabilized, impact modified, and weather-resistant Nylon 6.6 in a sleek black finish. With a maximum operating temperature of 185°F and a minimum of -60°C, it's built to withstand extreme conditions. Measuring 15.1 inches in length and .78 inches in width, it offers ample space for bundling. Its impressive tensile strength of 120 lbs ensures a reliable hold, while the maximum bundle diameter of 4.13 inches accommodates larger cable setups. Ideal for wire and cable management, this tie is a must-have for securing and organizing your connections with confidence.