PM1-3F-C
Fork Terminal, 0.5 - 1.5mm² wire range, M3 stud size, non-insulated.
Enhance your electrical connections with our Fork Terminal, designed for a wire range of 0.5 - 1.5mm². This versatile terminal features an M3 stud size and is suitable for a maximum operating temperature of 150°C (302°F). Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. The non-insulated design offers flexibility in various applications, while the brazed barrel type guarantees secure crimping. With a stud hole size of 1/8 inch (3.2mm) and a compact overall length of 0.63 inches (16mm), it is ideal for space-constrained installations. RoHS compliant, this fork terminal meets industry standards for environmental responsibility. Upgrade your connector solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PM1-3F-C |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | .63 in, 16 mm |
Stud Size: | M3 |
Stud Hole Size: | 1/8 in, 3.2 in |
Outside Diameter: | .14 in, 3.6 mm |
Material: | Copper |
Insulation Material: | None |
Maximum Wire Size: | 16 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Brazed |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPM1-3F-C |
Supplier Product: | Fork Terminals |
Overall Width mm: | 5.8 (mm) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Overall Width In: | 0.23 (In.) |
Color Code: | Metallic |
Barrel Length In: | 0.25 (In.) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Wire Strip Length mm: | 7.1 (mm) |
Flammability Rating: | UL 587-H |
Tongue Length mm: | 9.8 (mm) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Standards Met: | UL Listed 587H, E52164 |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Inside Diameter mm: | 1.8 (mm) |
Maximum Voltage V: | 2000 (V) |
Maximum Copper Conductor Size AWG SOL: | #16 AWG |
Sub Brand: | Pan-Term |
Maximum Copper Conductor Size AWG: | #16 (AWG) |
Tongue Thickness In: | 0.03 (In.) |
Tongue Thickness mm: | 0.8 (mm) |
Tongue Width In: | 0.23 (In.) |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Finish Coating: | Tin-Plated |
Wire Strip Length In: | 0.28 (In.) |
Product Type: | Loose Piece Forks |
Tongue Width mm: | 5.8 (mm) |
For Use With: | CT-100A, CT-200, CT-600-A (CT-570CH), CT-1570, CT-2500 (CT-2570CH), CT-160, CT-260 |
Insulation Type: | Non-Insulated |
Inside Diameter In: | 0.07 (In.) |
Barrel Length mm: | 6.2 (mm) |
Maximum Voltage kV: | 2 (kV) |
Maximum Copper Conductor Size AWG STR: | #16 AWG |
Seam Type: | Brazed |
Tongue Length In: | 0.39 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |