PMNF1-3F-C
Fork Terminal, 0.5 - 1.0mm² wire range, M3 stud size, nylon barrel insulated, funnel entry.
Enhance your wiring projects with this high-quality Fork Terminal, designed for a 0.5 - 1.0mm² wire range. Featuring a durable copper construction with tin-plated finish, it ensures reliable conductivity. The nylon barrel insulation with funnel entry not only provides safety but also facilitates easy installation. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it meets stringent quality standards. Perfect for M3 stud size applications, this terminal boasts a grip sleeve barrel type and accommodates 18-22 AWG wire sizes. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PMNF1-3F-C |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 21.1 mm, .83 in |
Stud Size: | M3 |
Stud Hole Size: | 1/8 in, 3.2 in |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Grip Sleeve |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPMNF1-3F-C |
Supplier Product: | Fork Terminals |
Maximum Voltage V : | 600 (V) |
Product Type: | Loose Piece Forks |
Maximum Copper Conductor Size AWG : | #18 (AWG) |
Maximum Voltage kV : | 0.6 (kV) |
Tongue Length mm : | 10.5 (mm) |
Maximum Copper Conductor Size AWG STR : | #18 AWG |
Minimum Copper Conductor Size AWG : | #22 (AWG) |
Insulation Diameter mm : | 3.8 (mm) |
Finish Coating: | Tin-Plated |
Color Code: | Red |
Tongue Thickness mm : | 0.8 (mm) |
Wire Strip Length mm : | 5.5 (mm) |
Barrel Length mm : | 10.5 (mm) |
Minimum Metric Conductor Size mm : | 0.5 (mm²) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Minimum Copper Conductor Size AWG STR : | #22 AWG |
Maximum Wire Insulation Diameter mm : | 3.8 (mm) |
Insulation Type: | Nylon |
Overall Width mm : | 5.8 (mm) |
Tongue Thickness In : | 0.03 (In.) |
For Use With: | A41522, A41523, A41524, A41525 |
Overall Width In : | 0.23 (In.) |
Tongue Length In : | 0.42 (In.) |
Wire Strip Length In : | 0.22 (In.) |
Maximum Wire Insulation Diameter In : | 0.15 (In.) |
Sub Brand: | Pan-Term |
Tongue Width In : | 0.23 (In.) |
Maximum Metric Conductor Size mm : | 1 (mm²) |
Barrel Length In : | 0.42 (In.) |
Tongue Width mm : | 5.8 (mm) |
Insulation Diameter In : | 0.15 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |