PM1-3R-C

Ring Terminal, 0.5 – 1.5mm² wire range, M3 stud size, non-insulated, bulk package.

Enhance your electrical connections with our Ring Terminal, designed for 0.5 to 1.5mm² wire range compatibility. Featuring a reliable M3 stud size, this non-insulated terminal is ideal for bulk installations. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, it ensures durability and safety in various applications. Crafted from high-quality copper with a tin-plated finish, it guarantees efficient conductivity. The funnel entry barrel type facilitates easy wire insertion, making it a convenient choice for professionals. This loose piece terminal is RoHS compliant, meeting environmental standards without compromising performance. Perfect for use in connectors, crimp terminals, and splices, it's a versatile component for your projects. Upgrade your connections with this essential electrical accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PM1-3R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Material:Copper
Insulation Material:Non-Insulated
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPM1-3R-C
Supplier Product:Ring Terminals
Overall Width mm:5.8 (mm)
For Use With:(1) 600V maximum Building wires (2) 1000V maximum Insigns, Fixtures and Luminaires
Stud Hole Size In:11/50 (In.)
Overall Length In:0.62 (In.)
Overall Length mm:15.8 (mm)
Overall Width In:0.22 (In.)
Tongue Width mm:5.8 (mm)
Color Code:Metallic
Standards Met:UL 486A - UL 486B
Sub Brand:Pan-Term
Tongue Width In:0.22 (In.)
Stud Hole Size mm:5.6 (mm)
Wire Strip Length In:0.28 (In.)
Finish Coating:Tin-Plated
Wire Strip Length mm:7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: