PM24

Heilind Number:PANPM24
Manufacturer:Panduit
Manufacturer Number:PM24
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Beam clamp for up to 1/8" - 1/4" flange, static load capacity: 75 lbs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PM24
Color:Black
Material:Steel
Finish:Zinc Phosphate and Oil1
Product:Cable & Conduit Brackets
Product Type:Hammer-On Bracket
SKU:PANPM24

Detailed Description

Secure your cables with ease using our Beam Clamp, designed for flanges measuring up to 1/8" - 1/4". Engineered for durability, this clamp has a static load capacity of 75 lbs., ensuring your cables stay in place. Crafted from high-quality steel with a black finish, it not only offers reliable performance but also adds a sleek touch to your setup. Perfect for cable and conduit management, this Hammer-On Bracket is a must-have for any workspace. Upgrade your organization game with this essential accessory.