PN10-6LF-D

Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminal. Designed for durability and efficiency, this terminal features a #6 stud size with a 1/7 inch stud hole, ideal for secure fastening. The nylon insulation ensures safety and reliability, accommodating wire sizes ranging from 12 to 10 AWG. Crafted from high-quality copper with a tin-plated finish, it guarantees optimal conductivity and corrosion resistance. Its beveled barrel design allows for easy crimping, making installation a breeze. Compliant with RoHS standards, this terminal is environmentally friendly. Elevate your crimping experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-6LF-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.02 in, 25.9 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPN10-6LF-D
Supplier Product:Fork Terminals
Product Type:Loose Piece Forks
Insulation Type:Nylon
Tongue Thickness In:0.04 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
Flammability Rating:UL 587-H
Maximum Wire Insulation Diameter mm:5.7 (mm)
Wire Strip Length In:0.28 (In.)
Finish Coating:Tin-Plated
Color Code:Yellow
Barrel Length mm:13 (mm)
Insulation Diameter In:0.23 (In.)
Overall Width In:0.3 (In.)
Tongue Length In:0.51 (In.)
Sub Brand:Pan-Term
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG:#10 (AWG)
For Use With:CT-1550, CT-1551
Minimum Copper Conductor Size AWG STR:#12 AWG
Overall Width mm:7.6 (mm)
Minimum Wire Insulation Diameter mm:3 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Length mm:13 (mm)
Tongue Width mm:7.6 (mm)
Maximum Voltage kV:0.6 (kV)
Minimum Copper Conductor Size AWG:#12 (AWG)
Barrel Length In:0.51 (In.)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Maximum Wire Insulation Diameter In:0.23 (In.)
Tongue Thickness mm:1 (mm)
Wire Strip Length mm:7.1 (mm)
Minimum Metric Conductor Size mm:4 (mm²)
Tongue Width In:0.3 (In.)
Minimum Wire Insulation Diameter In:0.12 (In.)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Insulation Diameter mm:5.7 (mm)
Seam Type:Butted
Maximum Copper Conductor Size AWG STR:#10 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: