| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN14-12R-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 17.3 mm, .68 in |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPN14-12R-Q |
PN14-12R-Q
| Heilind Number: | PANPN14-12R-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | PN14-12R-Q |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Terminal. Designed for 18-14 AWG wires and featuring a 1/2" stud size, it ensures a secure and efficient fit. The nylon insulation provides added safety, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). Constructed from high-quality copper with a tin-plated finish, it guarantees reliable performance. The insulation grip sleeve and RoHS compliance further highlight its quality and suitability for various applications in the Power Connector Solutions sector. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

