PN14-6FF-M

Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #6 stud size, bulk package.

Enhance your wire connections with our Flanged Fork Terminal. Designed for optimum performance, this terminal features nylon insulation and accommodates 18-14 AWG wire sizes with ease. Its #6 stud size ensures a secure fit, making it ideal for a wide range of applications. Crafted from durable copper with a tin-plated finish, it guarantees long-lasting durability and superior conductivity. The grip sleeve barrel type adds an extra layer of stability, while its RoHS compliance underscores our commitment to environmental sustainability. Upgrade your connection solutions with this versatile and reliable terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-6FF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.79 in, 20.1 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPN14-6FF-M
Supplier Product:Fork Terminals
Minimum Copper Conductor Size AWG STR:#18 AWG
Flammability Rating:UL 587-H
Overall Width mm:7.1 (mm)
For Use With:CT-550, CT-500, CT-1550, CT-1551, CT-460, CT-400
Finish Coating:Tin-Plated
Barrel Length In:0.4 (In.)
Maximum Wire Insulation Diameter In:0.16 (In.)
Minimum Metric Conductor Size mm:1 (mm²)
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Length In:0.4 (In.)
Wire Strip Length In:0.22 (In.)
Tongue Width mm:7.1 (mm)
Product Type:Loose Piece Forks
Insulation Type:Nylon
Minimum Copper Conductor Size AWG SOL:#18 AWG
Maximum Wire Insulation Diameter mm:4.1 (mm)
Tongue Thickness In:0.03 (In.)
Maximum Voltage kV:0.6 (kV)
Tongue Width In:0.28 (In.)
Sub Brand:Pan-Term
Minimum Wire Insulation Diameter In:0.08 (In.)
Minimum Copper Conductor Size AWG:#18 (AWG)
Tongue Length mm:10 (mm)
Color Code:Blue
Maximum Copper Conductor Size AWG SOL:#14 AWG
Maximum Copper Conductor Size AWG:#14 (AWG)
Insulation Diameter mm:4.1 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Insulation Diameter In:0.16 (In.)
Wire Strip Length mm:5.5 (mm)
Maximum Voltage V:600 (V)
Tongue Thickness mm:0.8 (mm)
Minimum Wire Insulation Diameter mm:2 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Barrel Length mm:10 (mm)
Overall Width In:0.28 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: