PN14-6RN-C

Ring Terminal, 18 – 14 AWG, #6 stud size, narrow tongue, nylon insulated, standard package.

Part Aliases: Panduit MS25036-106  
Enhance your electrical connections with our durable Ring Terminal. Designed for 18-14 AWG wire sizes and a #6 stud, this terminal features a narrow tongue for easy installation. The nylon insulation ensures safety and reliability, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V. Constructed from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The insulation grip sleeve and 4.1mm wire insulation diameter provide secure and stable connections. Perfect for a wide range of applications, this RoHS-compliant terminal is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-6RN-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:.38 in, 9.7 mm
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-106
SKU:PANPN14-6RN-C
Supplier Product:Ring Terminals
Insulation Diameter mm :4.1 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Tongue Thickness mm :0.8 (mm)
Sub Brand:Pan-Term
Wire Strip Length mm :5.6 (mm)
Stud Hole Size In :3/20 (In.)
Minimum Copper Conductor Size AWG STR :#18 AWG
Minimum Wire Insulation Diameter mm :4.1 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Length In :0.38 (In.)
Overall Width In :0.25 (In.)
Overall Width mm :6.4 (mm)
Tongue Length mm :9.7 (mm)
Minimum Copper Conductor Size AWG SOL :#18 AWG
Tongue Thickness In :0.03 (In.)
Overall Length In :0.76 (In.)
Finish Coating:Tin-Plated
Minimum Metric Conductor Size mm :1 (mm²)
Maximum Copper Conductor Size AWG SOL :14 AWG
Overall Length mm :19.3 (mm)
Tongue Width In :0.25 (In.)
Wire Strip Length In :0.22 (In.)
Stud Hole Size mm :3.8 (mm)
CSA Temperature Rating:105
Insulation Diameter In :0.16 (In.)
Maximum Metric Conductor Size mm :2.5 (mm²)
Maximum Copper Conductor Size AWG STR :14 AWG
Tongue Width mm :6.4 (mm)
Color Code:Blue
Minimum Wire Insulation Diameter In :0.16 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: