PN14-6RN-M

Ring Terminal, 18 – 14 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-106  
Easily complete your electrical connections with our Ring Terminal. Designed for 18 - 14 AWG wires with a #6 stud size, this terminal features a narrow tongue and nylon insulation for secure and reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures safety in various applications. Made of high-quality copper with tin-plated finish, it offers excellent conductivity and corrosion resistance. The insulation grip sleeve and RoHS compliance further enhance its durability and environmental responsibility. Perfect for bulk use, this Ring Terminal is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-6RN-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:.38 in, 9.7 mm
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-106
SKU:PANPN14-6RN-M
Supplier Product:Ring Terminals
Tongue Length mm:9.7 (mm)
Minimum Copper Conductor Size AWG STR:#18 AWG
Color Code:Blue
Finish Coating:Tin-Plated
Overall Width In:0.25 (In.)
Insulation Diameter In:0.16 (In.)
Maximum Copper Conductor Size AWG STR:14 AWG
Tongue Width In:0.25 (In.)
Wire Strip Length mm:5.6 (mm)
Stud Hole Size In:3/20 (In.)
Minimum Metric Conductor Size mm:1 (mm²)
Tongue Thickness mm:0.8 (mm)
Overall Length mm:19.3 (mm)
CSA Temperature Rating:105
Minimum Copper Conductor Size AWG SOL:#18 AWG
Minimum Wire Insulation Diameter mm:4.1 (mm)
Stud Hole Size mm:3.8 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Minimum Wire Insulation Diameter In:0.16 (In.)
Tongue Thickness In:0.03 (In.)
Maximum Copper Conductor Size AWG SOL:14 AWG
Insulation Diameter mm:4.1 (mm)
Overall Width mm:6.4 (mm)
Sub Brand:Pan-Term
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Length In:0.38 (In.)
Wire Strip Length In:0.22 (In.)
Tongue Width mm:6.4 (mm)
Overall Length In:0.76 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: