PN14-8F-3K

Fork Terminal, nylon insulated, metal insulation grip sleeve, 16 - 14 AWG wire range, #8 stud size.

Enhance your electrical connections with our Fork Terminal, featuring durable copper construction and a nylon insulation sleeve for reliable performance. Designed for 16-14 AWG wire with a #8 stud size, this terminal ensures a secure fit and optimal conductivity. The metal grip sleeve adds strength and stability, while the tin-plated finish offers corrosion resistance. With a maximum operating temperature of 105°C (221°F), it's suitable for various applications. RoHS compliant and meticulously crafted, this terminal is a must-have for professionals in the field. Upgrade your toolbox with this essential connector for Crimp Spade Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-8F-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.3 mm, .84 in
Stud Size:M4
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN14-8F-3K
Supplier Product:Fork Terminals
Sub Brand:Reel Smart
Insulation Type:Nylon
Tongue Width mm:7.9 (mm)
Maximum Wire Insulation Diameter mm:4.1 (mm)
Wire Strip Length mm:5.5 (mm)
Flammability Rating:UL 587-H
Maximum Voltage kV:0.6 (kV)
Product Type:Terminals on a Reel
Maximum Voltage V:600 (V)
Tongue Thickness In:0.03 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Length In:0.42 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Barrel Length mm:10.7 (mm)
Overall Width In:0.31 (In.)
Overall Width mm:7.9 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Tongue Thickness mm:0.8 (mm)
Insulation Diameter In:0.16 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Insulation Diameter mm:4.1 (mm)
Tongue Width In:0.31 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Wire Insulation Diameter In:0.16 (In.)
Finish Coating:Tin-Plated
Color Code:Blue
Barrel Length In:0.42 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Wire Strip Length In:0.22 (In.)
Tongue Length mm:10.7 (mm)
For Use With:CP-871, CD-800EZ, CA9, CD-800-2, CD9-2A
Maximum Copper Conductor Size AWG STR:#14 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download