PN14-8RX-C
Ring Terminal, 16 - 14 AWG, #8 stud size, nylon insulated, expanded insulation for large wire O.D.
Enhance your electrical connections with our top-of-the-line Ring Terminal. Designed for 16-14 AWG wires with a #8 stud size, this terminal features durable copper construction with nylon insulation for added safety. Its expanded insulation is perfect for accommodating larger wire diameters, ensuring a secure fit. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal is suitable for a wide range of applications. The tin-plated finish not only enhances its longevity but also provides excellent conductivity. RoHS compliant and meticulously crafted, this Ring Terminal guarantees reliable performance in any electrical setup.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PN14-8RX-C |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | .47 in, 11.9 mm |
Wire Insulation Diameter: | .2 in, 5.1 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPN14-8RX-C |
Supplier Product: | Ring Terminals |
Wire Strip Length In: | 0.22 (In.) |
Wire Strip Length mm: | 5.6 (mm) |
Stud Hole Size In: | 1/6 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Minimum Wire Insulation Diameter In: | 0.2 (In.) |
Stud Hole Size mm: | 4.3 (mm) |
Tongue Length In: | 0.47 (In.) |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Color Code: | Blue |
Tongue Width mm: | 7.9 (mm) |
Overall Length In: | 0.93 (In.) |
Minimum Metric Conductor Size mm: | 2.5 (mm²) |
CSA Temperature Rating: | 105 |
Maximum Copper Conductor Size AWG STR: | 14 AWG |
Overall Width In: | 0.31 (In.) |
Tongue Thickness mm: | 0.8 (mm) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Maximum Copper Conductor Size AWG SOL: | 14 AWG |
Insulation Diameter mm: | 5.1 (mm) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Minimum Wire Insulation Diameter mm: | 5.1 (mm) |
Overall Width mm: | 7.9 (mm) |
Tongue Length mm: | 11.9 (mm) |
Insulation Diameter In: | 0.2 (In.) |
Overall Length mm: | 23.6 (mm) |
Sub Brand: | Pan-Term |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Finish Coating: | Tin-Plated |
Tongue Width In: | 0.31 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download |