PN10-14R-D

Ring Terminal, 12 – 10 AWG, 1/4" stud size, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-157  
Enhance the durability and efficiency of your electrical connections with our Ring Terminal. Suitable for 12-10 AWG wires, this terminal features a 1/4" stud size and is nylon insulated for added safety. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable performance in various applications. Crafted from high-quality copper with tin-plated finish, it offers excellent conductivity and corrosion resistance. The insulation grip sleeve design and RoHS compliance further guarantee its quality and environmental sustainability. Perfect for bulk usage, this terminal is a must-have for professionals in the electrical industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-14R-D
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:15.5 mm, .61 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-157
SKU:PANPN10-14R-D
Supplier Product:Ring Terminals
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length In:0.28 (In.)
Wire Strip Length mm:7.1 (mm)
Tongue Width mm:13.2 (mm)
Insulation Diameter In:0.23 (In.)
Overall Length In:1.21 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
Minimum Wire Insulation Diameter In:0.12 (In.)
Overall Width In:0.52 (In.)
Color Code:Yellow
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG STR:#12 AWG
Tongue Length mm:15.5 (mm)
Minimum Metric Conductor Size mm:4 (mm²)
Minimum Wire Insulation Diameter mm:3 (mm)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Tongue Length In:0.61 (In.)
Overall Length mm:30.7 (mm)
Tongue Width In:0.52 (In.)
Maximum Copper Conductor Size AWG SOL:10 AWG
Tongue Thickness mm:1 (mm)
Overall Width mm:13.2 (mm)
Stud Hole Size mm:6.9 (mm)
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG STR:10 AWG
Stud Hole Size In:27/100 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Insulation Diameter mm:5.8 (mm)
Tongue Thickness In:0.04 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: