PN18-56R-M

Ring Terminal, 22 - 18 AWG, 5/16" stud size, nylon insulated, bulk package.

Enhance your electrical connections with this high-quality Ring Terminal. Designed for 22-18 AWG wires, it features a durable copper construction with a 5/16" stud size for secure attachment. The nylon insulation provides added safety, while the tin-plated finish ensures optimal conductivity. Suitable for voltages up to 600 kV, this terminal is perfect for various applications. Packaged in bulk for convenience, it is a must-have for any electrical project. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your connection solutions with this versatile and reliable Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-56R-M
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal on Reel
SKU:PANPN18-56R-M
Supplier Product:Ring Terminals
Insulation Diameter In:0.15 (In.)
Tongue Width In:0.25 (In.)
Wire Strip Length In:0.21 (In.)
Stud Hole Size In:1/8 (In.)
CSA Temperature Rating:221
Color Code:Red
Finish Coating:Tin-Plated
Overall Width In:0.46 (In.)
Insulation Diameter mm:3.8 (mm)
Stud Hole Size mm:3 (mm)
Minimum Wire Insulation Diameter In:0.15 (In.)
Tongue Width mm:6.4 (mm)
Overall Length In:1.09 (In.)
Overall Width mm:11.7 (mm)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Wire Strip Length mm:5.5 (mm)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Overall Length mm:27.7 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: