PN18-6FF-C

Flanged Fork Terminal, nylon insulated, 22 - 16 AWG, #6 stud size, standard package.

Enhance your electrical connections with our Flanged Fork Terminal, designed for seamless integration in a variety of applications. Featuring durable copper construction with a tin-plated finish, this terminal ensures reliable performance. The nylon insulation provides added protection, while the grip sleeve barrel type guarantees a secure fit. Suitable for wire sizes ranging from 22 to 16 AWG, and with a #6 stud size, it offers versatility in use. With a maximum operating temperature of 105°C (221°F), this terminal is built to withstand high heat environments. RoHS compliant and conveniently packaged, it's a must-have for any wiring project. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-6FF-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.81 in, 20.6 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPN18-6FF-C
Supplier Product:Fork Terminals
Insulation Diameter mm:3.5 (mm)
Minimum Wire Insulation Diameter mm:2 (mm)
Overall Width In:0.28 (In.)
Tongue Thickness mm:0.8 (mm)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG:#22 (AWG)
Overall Width mm:7.1 (mm)
Tongue Width In:0.28 (In.)
Maximum Voltage kV:0.6 (kV)
For Use With:CT-550, CT-500, CT-1550, CT-1551, CT-400
Wire Strip Length In:0.22 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Flammability Rating:UL 587-H
Maximum Copper Conductor Size AWG STR:#16 AWG
Maximum Copper Conductor Size AWG SOL:#16 AWG
Tongue Thickness In:0.03 (In.)
Tongue Length mm:10.3 (mm)
Wire Strip Length mm:5.5 (mm)
Minimum Metric Conductor Size mm:0.5 (mm²)
Sub Brand:Pan-Term
Barrel Length In:0.41 (In.)
Maximum Copper Conductor Size AWG:#16 (AWG)
Product Type:Loose Piece Forks
Insulation Type:Nylon
Tongue Width mm:7.1 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Maximum Wire Insulation Diameter In:0.14 (In.)
Maximum Metric Conductor Size mm:1.5 (mm²)
Tongue Length In:0.41 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Insulation Diameter In:0.14 (In.)
Minimum Wire Insulation Diameter In:0.08 (In.)
Barrel Length mm:10.3 (mm)
Color Code:Red
Maximum Voltage V:600 (V)
Maximum Wire Insulation Diameter mm:3.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: