PN18-6FF-M

Flanged Fork Terminal, nylon insulated, 22 - 16 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Flanged Fork Terminal, meticulously designed for optimal performance. Crafted with durable copper and nylon insulation, it guarantees secure fastening for 22-16 AWG wires, catering to various applications. The #6 stud size ensures compatibility with standard connectors, while the grip sleeve barrel type offers a reliable crimping solution. With a tin-plated finish, it not only provides corrosion resistance but also a sleek appearance. Rest assured of its quality as it complies with RoHS standards, making it ideal for environmentally-conscious projects. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-6FF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:20.6 mm, .81 in
Stud Size:#6
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPN18-6FF-M
Supplier Product:Fork Terminals
Maximum Voltage V:600 (V)
For Use With:CT-550, CT-500, CT-1550, CT-1551, CT-400
Wire Strip Length mm:5.5 (mm)
Color Code:Red
Maximum Metric Conductor Size mm:1.5 (mm²)
Insulation Diameter mm:3.5 (mm)
Tongue Width mm:7.1 (mm)
Flammability Rating:UL 587-H
Minimum Metric Conductor Size mm:0.5 (mm²)
Maximum Wire Insulation Diameter In:0.14 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Tongue Length In:0.41 (In.)
Overall Width In:0.28 (In.)
Maximum Wire Insulation Diameter mm:3.5 (mm)
Product Type:Loose Piece Forks
Tongue Length mm:10.3 (mm)
Maximum Copper Conductor Size AWG SOL:#16 AWG
Overall Width mm:7.1 (mm)
Barrel Length In:0.41 (In.)
Tongue Thickness In:0.03 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length In:0.22 (In.)
Insulation Diameter In:0.14 (In.)
Finish Coating:Tin-Plated
Barrel Length mm:10.3 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Minimum Wire Insulation Diameter In:0.08 (In.)
Insulation Type:Nylon
Maximum Voltage kV:0.6 (kV)
Sub Brand:Pan-Term
Tongue Thickness mm:0.8 (mm)
Maximum Copper Conductor Size AWG STR:#16 AWG
Maximum Copper Conductor Size AWG:#16 (AWG)
Minimum Wire Insulation Diameter mm:2 (mm)
Tongue Width In:0.28 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: