PNF10-10F-L

Fork Terminal, nylon insulated, funnel entry, 12- 10 AWG, #10 stud size, standard package.

Enhance your electrical connections with our Fork Terminal, designed for optimal performance. This nylon-insulated terminal features a convenient funnel entry, accommodating 12-10 AWG wires with ease. Its #10 stud size ensures a secure fit, while the durable copper construction and tin-plated finish guarantee reliable conductivity. With a maximum operating temperature of 105°C (221°F), this terminal is ideal for a wide range of applications. RoHS compliant and meticulously crafted, it meets the highest standards of quality and safety. Upgrade your setup with this essential component for efficient and durable connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF10-10F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.04 in, 26.4 mm
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPNF10-10F-L
Supplier Product:Fork Terminals
Maximum Wire Insulation Diameter mm:5.8 (mm)
Insulation Type:Nylon
Tongue Thickness mm:1 (mm)
Minimum Metric Conductor Size mm:4 (mm²)
Minimum Copper Conductor Size AWG STR:#12 AWG
Tongue Width In:0.37 (In.)
Maximum Wire Insulation Diameter In:0.23 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Voltage kV:0.6 (kV)
Barrel Length In:0.52 (In.)
Tongue Width mm:9.4 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
For Use With:CT-600-A (CT-550CH); CT-1550; CT-1551; CT-2500(CT-2550CH); CT-100A; CT-160; CT-260; CT-460
Minimum Copper Conductor Size AWG:#12 (AWG)
Minimum Wire Insulation Diameter In:0.12 (In.)
Insulation Diameter mm:5.8 (mm)
Insulation Diameter In:0.23 (In.)
Color Code:Yellow
Maximum Copper Conductor Size AWG:#10 (AWG)
Tongue Thickness In:0.04 (In.)
Flammability Rating:UL 587-H
Maximum Metric Conductor Size mm:6 (mm²)
Sub Brand:Pan-Term
Tongue Length In:0.52 (In.)
Seam Type:Brazed
Product Type:Loose Piece Forks
Tongue Length mm:13.2 (mm)
Maximum Voltage V:600 (V)
Overall Width mm:9.4 (mm)
Barrel Length mm:13.2 (mm)
Overall Width In:0.37 (In.)
Minimum Wire Insulation Diameter mm:3 (mm)
Wire Strip Length In:0.28 (In.)
Finish Coating:Tin-Plated
Wire Strip Length mm:7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: