PV4-10R-T

Ring Terminal, large wire, 4 AWG, #10 stud size, vinyl insulated, bulk package.

Enhance your wire connections with our high-quality Ring Terminal. Designed for large 4 AWG wires with a #10 stud size, this terminal ensures secure and efficient conductivity. The vinyl insulation provides safety and durability, meeting RoHS compliance standards. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it's perfect for various applications. The funnel entry barrel type and tin-plated finish make installation easy and reliable. Trust in our Copper-made terminal for top-notch performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV4-10R-T
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.45 in, 11.4 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.8 in, 20.3 mm
Wire Insulation Diameter:.45 in, 11.4 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANPV4-10R-T
Supplier Product:Ring Terminals
Sub Brand:Pan-term
Insulation Diameter In:0.45 (In.)
Maximum Copper Conductor Size AWG STR:#4 AWG
Maximum Copper Conductor Size AWG SOL:#4 AWG
Minimum Copper Conductor Size AWG SOL:#4 AWG
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV4)
Color Code:Yellow
Minimum Copper Conductor Size AWG STR:#4 AWG
Overall Length In:1.88 (In.)
Standards Met:UL Listed 587H E52164
Wire Strip Length In:0.50 (In.)
Tongue Thickness In:0.05 (In.)
Finish Coating:Tin-Plated
Wire Strip Length mm:12.7 (mm)
Tongue Length mm:27.4 (mm)
Tongue Thickness mm:1.3 (mm)
Tongue Length In:1.08 (In.)
Overall Width In:0.55 (In.)
Stud Hole Size mm:5.1 (mm)
Overall Width mm:13.9 (mm)
Tongue Width In:0.55 (In.)
Tongue Width mm:13.9 (mm)
Insulation Diameter mm:11.4 (mm)
Flammability Rating:UL 94 V-0
Overall Length mm:47.8 (mm)
Stud Hole Size In:1/5 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: