PNF18-14R-M
Ring Terminal, 22 - 18 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package.
Enhance your electrical connections with our Ring Terminal for 22-18 AWG wires. Designed for a 1/4" stud size, this terminal features a convenient funnel entry and durable nylon insulation, ensuring secure and reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage capacity of 1000V, it meets high industry standards for safety and efficiency. The copper construction with tinned finish offers excellent conductivity and corrosion resistance. Its Insulation Grip Sleeve barrel type accommodates wire insulation diameters up to 3.5mm (.14 in), providing a snug fit for optimal connectivity. Ideal for various applications, this RoHS-compliant terminal comes in a bulk package for convenience. Upgrade your wiring systems with this quality component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF18-14R-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 1 kV, 1000 V |
Outside Diameter: | .38 in, 9.7 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | .53 in, 13.5 mm |
Wire Insulation Diameter: | .14 in, 3.5 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
SKU: | PANPNF18-14R-M |
Supplier Product: | Ring Terminals |
Insulation Diameter In: | 0.27 (In.) |
Minimum Copper Conductor Size AWG STR: | 22 AWG |
Overall Width In: | 0.46 (In.) |
Tongue Thickness mm: | 8.1 (mm) |
Tongue Width In: | 0.46 (In.) |
Wire Strip Length mm: | 5.5 (mm) |
Maximum Copper Conductor Size AWG STR: | 18 AWG |
Insulation Diameter mm: | 6.9 (mm) |
Maximum Copper Conductor Size AWG SOL: | 18 AWG |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Finish Coating: | Tinned |
Tongue Width mm: | 11.7 (mm) |
Overall Length mm: | 27.4 (mm) |
Sub Brand: | Pan-Term |
Wire Strip Length In: | 0.21 (In.) |
Overall Length In: | 1.06 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Overall Width mm: | 11.7 (mm) |
Color Code: | Red |
CSA Temperature Rating: | 221 |
Tongue Length mm: | 13.5 (mm) |
Tongue Thickness In: | 0.32 (In.) |
Minimum Copper Conductor Size AWG SOL: | 22 AWG |
Tongue Length In: | 0.53 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |