PNF14-14R-M

Ring Terminal, 16 – 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-154  
Enhance the reliability of your electrical connections with our 16-14 AWG Ring Terminal. Designed for a 1/4" stud size, this terminal features a convenient funnel entry for easy installation. The nylon insulation provides added safety, making it suitable for a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V (1kV). Crafted from high-quality copper with a tinned finish, it ensures optimal conductivity and corrosion resistance. The insulation grip sleeve and barrel length of .53 inches (13.5mm) accommodate various wire sizes, with a wire insulation diameter of 4.1mm (.16 inches). RoHS compliant and sold in bulk packaging, it is ideal for professional applications in the electrical and electronics industry. Upgrade your terminal connections with this reliable and durable solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-14R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1000 V, 1 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-154
SKU:PANPNF14-14R-M
Supplier Product:Ring Terminals
Tongue Thickness In:0.32 (In.)
Wire Strip Length mm:5.5 (mm)
Color Code:Blue
Minimum Copper Conductor Size AWG STR:16 AWG
CSA Temperature Rating:221
Maximum Copper Conductor Size AWG SOL:14 AWG
Overall Length mm:0.5 (mm)
Tongue Length mm:13.5 (mm)
Tongue Width mm:11.7 (mm)
Minimum Wire Insulation Diameter In:0.27 (In.)
Overall Width mm:11.7 (mm)
Wire Strip Length In:0.21 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Finish Coating:Tinned
Tongue Width In:0.46 (In.)
Maximum Copper Conductor Size AWG STR:14 AWG
Overall Length In:1.06 (In.)
Overall Width In:0.46 (In.)
Insulation Diameter mm:4.1 (mm)
Insulation Diameter In:0.16 (In.)
Tongue Thickness mm:8.1 (mm)
Minimum Copper Conductor Size AWG SOL:16 AWG
Sub Brand:Pan-Term
Tongue Length In:0.53 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: