PNF18-6F-C

Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #6 stud size, standard package.

Enhance your electrical connections with our Fork Terminal. Designed for 22-18 AWG wire with a #6 stud size, this terminal features a funnel entry for easy installation. Made of durable copper with nylon insulation, it ensures reliable performance in temperatures up to 105°C (221°F). With an overall length of .8 inches and an outside diameter of .23 inches, it's suitable for various applications. The tin-plated finish provides corrosion resistance, while RoHS compliance guarantees environmental responsibility. Upgrade your crimping setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-6F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.8 in, 20.3 mm
Stud Size:#6_1
Stud Hole Size:4/25 in, 4.1 mm
Outside Diameter:.23 in, 5.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPNF18-6F-C
Supplier Product:Fork Terminals
Barrel Length mm:8.4 (mm)
Sub Brand:Pan-Term
Insulation Type:Nylon
Maximum Voltage V:600 (V)
Wire Strip Length In:0.21 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Tongue Width In:0.3 (In.)
Maximum Voltage kV:0.6 (kV)
For Use With:CT-100A; CT-1550; CT-1551; CT-160; CT-260; CT-400; CT-460; CT-600A (CT-550CH); CT-2500 (CT-2550CH)
Tongue Thickness mm:0.8 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Flammability Rating:UL 94 V-2/UL 94 HB
Maximum Metric Conductor Size mm:1 (mm²)
Product Type:Loose Piece Terminal
Maximum Copper Conductor Size AWG STR:#18 AWG
Insulation Diameter In:0.23 (In.)
Tongue Thickness In:0.03 (In.)
Overall Width In:0.3 (In.)
Color Code:Red
Maximum Wire Insulation Diameter mm:5.8 (mm)
Maximum Wire Insulation Diameter In:0.23 (In.)
Minimum Metric Conductor Size mm:0.5 (mm²)
Wire Strip Length mm:5.6 (mm)
Tongue Length In:0.47 (In.)
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120
Finish Coating:Tin-Plated
Insulation Diameter mm:5.8 (mm)
Overall Width mm:7.6 (mm)
Tongue Width mm:7.6 (mm)
Barrel Length In:0.33 (In.)
Tongue Length mm:11.9 (mm)
Maximum Copper Conductor Size AWG:#18 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: