PN18-10F-C

Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.

Enhance your electrical connections with our Fork Terminal, designed for 22-18 AWG wire and #10 stud sizes. Made of durable copper with a nylon insulation, it ensures maximum safety and reliability. The tin-plated finish adds to its longevity, while the grip sleeve barrel type offers secure attachment. RoHS compliant and featuring a standard package, this terminal is ideal for various applications. With an overall length of 21.8mm, it's a perfect fit for your crimping needs. Upgrade your toolkit with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-10F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.8 mm, .86 in
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN18-10F-C
Supplier Product:Fork Terminals
Insulation Diameter In:0.15 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Barrel Length mm:10.9 (mm)
Product Type:Loose Piece Forks
Maximum Wire Insulation Diameter In:0.15 (In.)
Flammability Rating:UL 587-H
Minimum Copper Conductor Size AWG STR:#22 AWG
Minimum Copper Conductor Size AWG:#22 (AWG)
Wire Strip Length In:0.22 (In.)
Maximum Voltage V:600 (V)
Maximum Voltage kV:0.6 (kV)
For Use With:CT-100, CT-160, CT-260
Wire Strip Length mm:5.5 (mm)
Insulation Diameter mm:3.7 (mm)
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG SOL:#18 AWG
Tongue Width In:0.35 (In.)
Minimum Wire Insulation Diameter mm:2 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Minimum Metric Conductor Size mm:0.5 (mm²)
Overall Width In:0.35 (In.)
Maximum Wire Insulation Diameter mm:3.7 (mm)
Minimum Wire Insulation Diameter In:0.08 (In.)
Tongue Length In:0.43 (In.)
Barrel Length In:0.43 (In.)
Seam Type:Butted
Finish Coating:Tin-Plated
Color Code:Red
Maximum Copper Conductor Size AWG:#18 (AWG)
Tongue Thickness In:0.03 (In.)
Tongue Width mm:8.9 (mm)
Tongue Length mm:10.9 (mm)
Overall Width mm:8.9 (mm)
Insulation Type:Nylon
Maximum Metric Conductor Size mm:1 (mm²)
Maximum Copper Conductor Size AWG STR:#18 AWG
Tongue Thickness mm:0.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: