PNF18-6RN-M
Ring Terminal, 22 - 18 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package.
Enhance your electrical connections with our Ring Terminal, designed for optimal performance. This terminal is suitable for 22 - 18 AWG wires and features a #6 stud size with a narrow tongue for secure attachment. The funnel entry ensures easy installation, while the nylon insulation provides protection and durability. With a maximum operating temperature of 105°C and voltage rating of 1000V, this terminal is reliable in various applications. The copper construction with tinned finish offers excellent conductivity and corrosion resistance. Its barrel length of .37 inches and outside diameter of .19 inches make it suitable for different wire sizes. RoHS compliant, this Ring Terminal guarantees both quality and environmental responsibility. Upgrade your electrical connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF18-6RN-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 1 kV, 1000 V |
Outside Diameter: | .19 in, 4.8 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | .37 in, 9.4 mm |
Barrel Type: | Narrow Tongue, Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
SKU: | PANPNF18-6RN-M |
Supplier Product: | Ring Terminals |
Wire Strip Length In: | 0.25 (In.) |
Tongue Length mm: | 9.4 (mm) |
Stud Hole Size mm: | 15.2 (mm) |
Insulation Diameter mm: | 3.5 (mm) |
Minimum Wire Insulation Diameter mm: | 17.8 (mm) |
Overall Length mm: | 19.3 (mm) |
CSA Temperature Rating: | 221 |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Minimum Copper Conductor Size AWG SOL: | 22 AWG |
Tongue Thickness mm: | 8.1 (mm) |
Stud Hole Size In: | 6.00 (In.) |
Overall Width mm: | 5.6 (mm) |
Color Code: | Red |
Maximum Copper Conductor Size AWG SOL: | 18 AWG |
Insulation Diameter In: | 0.14 (In.) |
Overall Length In: | 0.74 (In.) |
Tongue Length In: | 0.37 (In.) |
Sub Brand: | Pan-Term |
Minimum Wire Insulation Diameter In: | 0.7 (In.) |
Tongue Thickness In: | 0.32 (In.) |
Maximum Copper Conductor Size AWG STR: | 18 AWG |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Tongue Width mm: | 5.6 (mm) |
Overall Width In: | 0.22 (In.) |
Finish Coating: | Tinned |
Tongue Width In: | 0.22 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |