PV10-8RX-D

Ring Terminal, 12 – 10 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D, bulk package.

Enhance your wire connections with our durable Ring Terminal, designed for 12-10 AWG wires with a #8 stud size. Featuring vinyl insulation and expanded coverage for larger wire diameters, this bulk-packaged terminal ensures secure and reliable connections. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 300V, it guarantees safety and efficiency. Crafted from high-quality copper with vinyl insulation, it offers excellent conductivity and insulation. The barrel length of 0.55 inches (14mm) accommodates various wire sizes, while the brazed seam and tin-plated finish provide added durability. Ideal for professional electricians and DIY enthusiasts, this loose-piece terminal is RoHS compliant, meeting strict environmental standards. Upgrade your crimping projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-8RX-D
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:14 mm, .55 in
Wire Insulation Diameter:.25 in, 6.4 mm
Barrel Type:Insulation support, Brazed Seam
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-8RX-D
Supplier Product:Ring Terminals
Minimum Metric Conductor Size mm:4 (mm²)
Overall Width In:0.31 (In.)
Stud Hole Size mm:4.3 (mm)
Tongue Width In:0.31 (In.)
Tongue Length In:0.55 (In.)
Color Code:Yellow
Overall Width mm:7.9 (mm)
Wire Strip Length mm:7.9 (mm)
Finish Coating:Tin-Plated
Flammability Rating:UL 94 V-0
Maximum Copper Conductor Size AWG SOL:#10 AWG
Overall Length mm:27.9 (mm)
Tongue Width mm:7.9 (mm)
Minimum Copper Conductor Size AWG SOL:#12 AWG
For Use With:CT-100, CT-250
Maximum Metric Conductor Size mm:6 (mm²)
Tongue Length mm:14 (mm)
Insulation Diameter mm:6.4 (mm)
CSA Temperature Rating:75
Sub Brand:Pan-Term
Stud Hole Size In:1/6 (In.)
Minimum Copper Conductor Size AWG STR:#12 AWG
Wire Strip Length In:0.31 (In.)
Maximum Copper Conductor Size AWG STR:#10 AWG
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Insulation Diameter In:0.25 (In.)
Overall Length In:1.1 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download