PNF18-8F-M

Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal. Designed for optimal performance, this nylon insulated terminal features a convenient funnel entry for easy wire insertion. Suitable for 22-18 AWG wires with a #8 stud size, it ensures secure and reliable connectivity. With a maximum operating temperature of 105°C (221°F), it's suitable for a variety of applications. Crafted from high-quality copper with a durable tin-plated finish, it guarantees long-lasting durability. RoHS compliant and bulk packaged, it's the perfect choice for professionals and DIY enthusiasts alike. Upgrade your projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-8F-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.86 in, 21.8 mm
Stud Size:#8_1
Stud Hole Size:1/6 in, 4.3 mm
Outside Diameter:.23 in, 5.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPNF18-8F-M
Supplier Product:Fork Terminals
Barrel Length mm :8.8 (mm)
Wire Strip Length mm :5.6 (mm)
Tongue Thickness mm :0.8 (mm)
Minimum Metric Conductor Size mm :0.5 (mm²)
Product Type:Loose Piece Terminal
Insulation Diameter mm :5.8 (mm)
Overall Width mm :7.9 (mm)
Overall Width In :0.31 (In.)
Barrel Length In :0.35 (In.)
Maximum Wire Insulation Diameter mm :5.8 (mm)
Insulation Diameter In :0.23 (In.)
Tongue Thickness In :0.03 (In.)
For Use With:CT-100A; CT-160; CT-260; CT-400; CT-600-A (CT-550CH); CT-1550; CT-1551; CT-2500 (CT-2550CH); CT-460
Maximum Wire Insulation Diameter In :0.23 (In.)
Insulation Type:Nylon
Tongue Width In :0.31 (In.)
Minimum Copper Conductor Size AWG :#22 (AWG)
Wire Strip Length In :0.21 (In.)
Maximum Copper Conductor Size AWG :#18 (AWG)
Flammability Rating:UL 94 V-2/UL 94 HB
Minimum Copper Conductor Size AWG STR :#22 AWG
Maximum Metric Conductor Size mm :1 (mm²)
Maximum Voltage V :600 (V)
Maximum Voltage kV :0.6 (kV)
Finish Coating:Tin-Plated
Sub Brand:Pan-Term
Color Code:Red
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120
Tongue Length In :0.52 (In.)
Tongue Length mm :13.1 (mm)
Tongue Width mm :7.9 (mm)
Maximum Copper Conductor Size AWG STR :#18 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: