PNF14-6RN-M
Ring Terminal, 16 - 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package.
Enhance your electrical connections with our Ring Terminal for 16 - 14 AWG wires. Designed for a #6 stud size, this terminal features a narrow tongue and funnel entry for easy installation. The nylon insulation provides durability and safety, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V. Made of copper with a tinned finish, it ensures reliable conductivity. Its barrel length of .39 inches accommodates various wire insulation diameters, making it versatile for different applications. RoHS compliant, this Ring Terminal guarantees high-quality performance while meeting environmental standards. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF14-6RN-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 1 kV, 1000 V |
Outside Diameter: | .18 in, 4.6 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | .39 in, 9.9 mm |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Narrow Tongue, Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
SKU: | PANPNF14-6RN-M |
Supplier Product: | Ring Terminals |
Finish Coating: | Tinned |
Minimum Wire Insulation Diameter In: | 0.8 (In.) |
Overall Length mm: | 19.8 (mm) |
Tongue Thickness In: | 0.32 (In.) |
Insulation Diameter mm: | 4.1 (mm) |
Overall Width mm: | 6.4 (mm) |
Tongue Length mm: | 9.9 (mm) |
Tongue Width In: | 0.25 (In.) |
Minimum Copper Conductor Size AWG STR: | 16 AWG |
Overall Width In: | 0.25 (In.) |
Tongue Length In: | 0.39 (In.) |
CSA Temperature Rating: | 221 |
Overall Length In: | 0.78 (In.) |
Tongue Thickness mm: | 8.1 (mm) |
Color Code: | Blue |
Minimum Copper Conductor Size AWG SOL: | 16 AWG |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Stud Hole Size mm: | 152.4 (mm) |
Insulation Diameter In: | 0.16 (In.) |
Stud Hole Size In: | 6.00 (In.) |
Minimum Wire Insulation Diameter mm: | 20.3 (mm) |
Maximum Copper Conductor Size AWG SOL: | 14 AWG |
Maximum Copper Conductor Size AWG STR: | 14 AWG |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Tongue Width mm: | 6.4 (mm) |
Sub Brand: | Pan-Term |
Wire Strip Length In: | 0.21 (In.) |
Wire Strip Length mm: | 5.5 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |