PV14-6R-M

Ring Terminal, 16 – 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package.

Easily connect and secure wires with our Ring Terminal, suitable for 16-14 AWG cables. Designed for efficiency, this terminal features a #6 stud size with vinyl insulation and a convenient funnel entry. With a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600V (.6 kV), it ensures reliable performance in various applications. Crafted from high-quality copper with tin-plated finish, it guarantees durability and conductivity. Perfect for professional use, this loose piece terminal is RoHS compliant, meeting environmental standards. Upgrade your wiring setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.7 mm, .46 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel
Finish:Tin Plated
Product Type:Loose Piece
SKU:PANPV14-6R-M
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG SOL :#14 AWG
Tongue Length In :0.46 (In.)
Finish Coating:Tin-Plated
Wire Strip Length In :0.31 (In.)
Overall Width In :0.31 (In.)
For Use With:CT-100A, CT-600-A (CT-550CH) CT-1550, CT-1551, CT-2500(CT-2550CH)
Color Code:Blue
Sub Brand:Pan-Term
Wire Strip Length mm :7.9 (mm)
Flammability Rating:UL 94 V-0
Maximum Metric Conductor Size mm :2.5 (mm²)
Minimum Metric Conductor Size mm :1.5 (mm²)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Overall Length In :0.92 (In.)
Minimum Copper Conductor Size AWG STR :#16 AWG
Tongue Length mm :11.7 (mm)
Stud Hole Size mm :3.8 (mm)
Tongue Width mm :7.9 (mm)
Overall Width mm :7.9 (mm)
Maximum Copper Conductor Size AWG STR :#14 AWG
Insulation Diameter In :0.17 (In.)
Minimum Copper Conductor Size AWG SOL :#16 AWG
Insulation Diameter mm :4.3 (mm)
Overall Length mm :23.4 (mm)
Tongue Thickness mm :0.8 (mm)
Tongue Thickness In :0.03 (In.)
Tongue Width In :0.31 (In.)
Stud Hole Size In :3/20 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: