PR2VRFK15WH

Heilind Number:PANPR2VRFK15WH
Manufacturer:Panduit
Manufacturer Number:PR2VRFK15WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Replacement 15-Finger Kit for PR2V/PE2V Vertical Managers, one left and one right section, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VRFK15WH
Color:White
Overall Width:1 in, 25 mm
Overall Height:26.6 in, 675 mm
Overall Depth:6.9 in, 175 mm
Product Type:Bend Radius Control Finger
Number of Rack Units:15
SKU:PANPR2VRFK15WH

Detailed Description

Upgrade your PR2V/PE2V Vertical Managers with this Replacement 15-Finger Kit. Designed to offer efficient bend radius control, this kit includes one left and one right section in a sleek white finish. With an overall width of 25mm and a height of 26.6 inches, these durable fingers provide ample support for your cables. Perfect for organizing and managing your rack units, this kit is a must-have accessory for maintaining a tidy and functional cabinet setup. Elevate your cable management game with this essential equipment.