PRT1.5S-M
Pan-Ty® releasable tie, standard cross section, 6.3 (160mm) length, nylon 6.6, natural, bulk package.
Effortlessly manage and secure your cables with our Pan-Ty® releasable tie. Crafted from durable nylon 6.6 in a natural finish, this tie offers a reliable solution for indoor applications. With a standard cross section and a length of 6.3 inches, it accommodates bundles up to 1.5 inches in diameter. Featuring a maximum operating temperature of 185°F and a minimum of -60°C, it ensures performance in various environments. With a tensile strength of 50 lbs, it guarantees a strong hold, while its RoHS compliance underscores our commitment to quality and sustainability. Ideal for organizing wires in commercial and industrial settings, this tie provides convenience and efficiency in cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PRT1.5S-M |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .19 in, 4.8 mm |
Overall Length: | 160 mm, 6.3 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.5 in, 38 mm |
Tensile Strength: | 222 N, 50 lb |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPRT1.5S-M |
Min. Operating Temperature: | -60 °C / -76 °F |
Package Quantity: | 1000 |
Carton Weight: | 27.000 lbs |
Overall Length: | 6.3 in / 160 mm |
Material: | Nylon |
Width: | 0.19 in / 4.8 mm |
Color: | Black |
Standard Package Height: | .1 in / 2.54 mm |
Standard Package Length: | 14 in / 355.6 mm |
Carton Qty: | 10000 |
Standard Package Width: | 355.6 mm / 14 in |
Package Volume: | 0.221 cu ft |
Package Weight: | 2.700 lbs |
Max. Operating Temperature: | 85 °C / 185 °F |
Standard Carton Width: | 265.684 mm / 10.46 in |
Country of Origin: | SG |
Standard Carton Length: | 355.6 mm / 22.96 in |
Standards Met: | RoHS, CE Compliant, UL 62275 Compliant (Type 2S, 21S), UL Listed (File #E56854), UL Recognized (File #E56854) |
For Use With: | Cables |
Maximum Installation Temperature F : | 32 (°F) |
Sub Brand: | Pan-Ty® |
NLD HS Code: | 3926909790000000000000 |
ECCN Commodity Code: | EAR99 |
Std Carton Length In: | 22.96 In |
Std Package Width MM: | 355.6 MM |
USA HS Code: | 3926909990000000000000 |
Min Order UOM: | Piece |
Std Pkg UOM: | Piece |
Std Ctn Qty: | 10000 |
Min Order Qty: | 1,000 |
Std Package Length In: | 14 In |
Std Carton Height MM: | 404.114 MM |
RoHS Compliant: | Compliant |
California Pro65 Cancer: | No |
Std Carton Length MM: | 355.6 MM |
Std Package Height MM: | 2.54 MM |
UPC: | 07498356853 |
UOM EA PK: | PK |
Standard Carton Volume Ft3: | 0.2210 Ft3 |
ARRA Compliant: | Y |
Std Carton Height In: | 15.91 In |
Lead Content Indicator: | N |
GTIN Carton: | 50074983568531 |
USA HS Code 10digit: | 3926909990 |
Country of Origin 2Digit: | SG |
Std Carton Width In: | 10.46 In |
Restricted Use of Hazardous Substances: | N |
Standard Package Weight Pounds: | 2.7000 |
Standard Package Volume Ft3: | 0.2210 Ft3 |
Std Carton Width MM: | 265.684 MM |
EAN: | 00074983568536 |
Std Package Length MM: | 355.6 MM |
Buy American Compliant: | Y |
Hazardous Material Flag: | N |
Std Package Height In: | .1 In |
GTIN Package: | 00074983568536 |
Mercury Content Indicator: | No |
Standard Carton Weight Pounds: | 27.0000 |
REACH Status: | False |
Std Package Width In: | 14 In |
Std Pkg Qty : | 1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |